Christmas Opening Hours and Delivery Dates here

KEPO SH1769 Miniature Speaker 8 Ohm 1.2 kHz

Order Code:

51-7661

Brand: KEPO MPN: SH1769

Discontinued


The KEPO Miniature Speaker 8 Ω 1.2kHz has a 30mm basket diameter and is able to generate a range of audible tones and frequencies - transfer range of 500-5000Hz.


  • SH1769
  • Impedance
    Frequency Range 500 to 5000Hz
    Colour Black
    Height 10mm

    Trustpilot