Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Epson Toyocom Q32531011030500 Sg-531p 16.0MHz Oscillator

Epson Toyocom Q32531011030500 Sg-531p 16.0MHz Oscillator

Order Code:  

90-0284

  Copy to clipboard
Brand: Epson Toyocom  Copy to clipboard MPN: Q32531011030500  Copy to clipboard
 Report an error

Discontinued

SPXO DIL crystal oscillator, Epson Toyocom SG-531 series, 16MHz frequency, 50ppm frequency stability, 5V supply voltage, 23mA input current, TTL, CMOS output, 4 pins, 50pF load capacitance, radial, A range of Through-Hole SPXO (simple packaged crystal oscillator) devices that are available in several frequencies, packaged in a 4-Pin body, these devices are pin compatible with a Half-Size metal can, AT cut crystal, designed for High-Density mounting applications, CMOS design enables low current consumption, output enable function, standby function.

Reviews


Be the first to submit a review