Christmas Opening Hours and Delivery Dates here

ABUS SG3210 Dummy Combined Signaling Device

Order Code:

51-7774

Brand: ABUS MPN: SG3210 EAN-13: 4043158008098
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 10/01/2026

The ABUS SG3210 Dummy Combined Signalling Device can be installed outside of your building, acting as a visible sign that your home is effectively protected against break-ins. An alarm siren on the outside wall is sufficient reason for most casual burglars to give up their attempt on a first try.

Even without a "real" siren and flashing lights, this mock-up is a real deterrent. With dimensions of 19 x 31 x 11.5cm, it is not only conspicuous, but it also cannot be distinguished from a signal generator with real functions. The mock-up consists of the same weather-proof aluminium housing as its real counterpart. In addition to the mock-up, it is recommended in any case that you install another (smaller) signal generator with a real siren. You can install this acoustic signal generator inside your building (or in a less conspicuous location).


  • SG3210
  • Cannot be differentiated from functioning alarms
  • Can be used to house various sirens and flashlight electronics
  • Extremely weather-resistant housing
  • 190 x 200 x 120mm (W x H x D)
  • Aluminium housing material

  • Dimensions (W x H x D) 190 x 300 x 115mm
    Operating Voltage 0V
    Protection Type IP34
    Sound Output 0dB

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot