Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Epson Toyocom Q33320F70003701 Sg-310 4.0MHz Oscillator

Epson Toyocom Q33320F70003701 Sg-310 4.0MHz Oscillator

Order Code:  

90-0294

  Copy to clipboard
Brand: Epson Toyocom  Copy to clipboard MPN: Q33320F70003701  Copy to clipboard
 Report an error

Discontinued

This SMT SPXO (Simple Packaged Crystal Oscillator) device is packaged in a body that is just 3.2 x 2.5 x 1.05mm and is suitable for high density mounting and reflow soldering processes.
  • Frequency 4MHz
  • Supply voltage 3.3V
  • Input current 2mA
  • Frequency stability 100ppm
  • Load capacitance 15pF
  • Very low current consumption
  • Standby function
  • Epson Toyocom SG-310 SCF C series

Reviews


Be the first to submit a review