Christmas Opening Hours and Delivery Dates here

ABUS SG1800 Profiline Sounder - Red

Order Code:

51-7838

Brand: ABUS MPN: SG1800 EAN-13: 4043158014426

Discontinued


The ABUS SG1800 Profiline Sounder Red allows you to install the compact alert inside and outside of your building. This professional combination signaling unit is the critical module of a completely functioning alarm chain.

The alarm siren with LED flash technology is a combination signaling unit - when there is an alarm, the siren generates a very loud signal with more than 106dB of acoustic pressure. The duration of the alarm (3 or 5 minutes) is programmable, while in addition to the acoustic protection, there is a visual alarm in the form of a red flashing light that is visible over a long distance (1Hz flash frequency).

The siren and flashing light can be activated separately - the light can flash until the alarm system is manually reset, while the acoustic tone ends after a defined period of time. Additional setting variants are possible via jumpers and DIP switches. The signal generator is protected against sabotage via a cover and tamper-proof seal. There is also room in the housing for a battery (12V/2.1Ah). This emergency power supply also leads to an alarm in the event of attempted sabotage by cutting the cables. Thanks to the rugged polycarbonate housing, the compact alarm can also be used outdoors.


  • SG1800
  • Sturdy, weatherproof outdoor sounder
  • Loud sounder
  • Siren time and signal can be set
  • LED flash technology
  • Flash light can be mounted upwards or downwards
  • Sound pressure of 110dB (A) @ 1m
  • IP43 protection class
  • 220 x 300 x 91mm (W x H x D)
  • Standard connections AUX/COM: 13.8V DC/200mA, additional connections PS+/PS-: 13.8V DC/1.6A
  • 1Hz flashing frequency
  • Adjustable alarm tone
  • ABS housing material
  • 0.648 power consumption
  • Red luminous colour
  • Illuminant LED
  • 70°C max. operating temperature
  • 95% max. humidity
  • -25°C min. operating temperature
  • 2kg net weight
  • Optional: 12V/2.1Ah rechargeable battery
  • Tamper monitoring
  • 110dB sound pressure
  • IP43 protection class
  • Voltage monitoring
  • 12V DC voltage supply
  • 54mA power consumption
  • VSÖ, INCERT certified

  • Trustpilot