Christmas Opening Hours and Delivery Dates here

ABUS SG1681 Flashing Light And Siren - Red

Order Code:

51-7782

Brand: ABUS MPN: SG1681 EAN-13: 4043158008746
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
276 available to back orderBack-order availability date - 11/01/2026

The ABUS SG1681 Flashing Light and Siren Red can be mounted inside and outside your building. This combination signalling device is the crucial link of a fully functioning alarm chain - in the event of an alarm, the alarm sounder generates a loud intermittent tone with over 100dB sound pressure.

In addition to the acoustic protection, there is an optical alert from a colored flashing light (2Hz frequency). The alarm sounder and the light can be controlled separately. The robust plastic housing (IP34) of the combination detector offers protection against environmental influences. To ensure a long service life, you should install the signalling device under cover and protect it from rain.

The flashing light and siren are supplied externally with 12V operating voltage.


  • SG1681
  • Can be used in interior areas and protected outer areas
  • Separate control of flash light and siren
  • Sound pressure: 110 dB (A) @ 1m
  • IP34 protection class
  • 122 x 73 x 43mm (W x H x D)
  • 2Hz flashing frequency
  • ABS housing material
  • 2.4 power consumption
  • Red luminous color
  • LED illuminant
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • Indoors and protected outdoor areas
  • 100dB sound pressure
  • IP34 protection class
  • 12V DC voltage supply
  • 200mA power consumption
  • Type Siren
    Wireless No

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot