Christmas Opening Hours and Delivery Dates here

ABUS SG1650 Optic / Acoustic Combination Signal Transmitter

Order Code:

51-7760

Brand: ABUS MPN: SG1650 EAN-13: 4043158001457
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 14/01/2026

The ABUS SG1650 Optic/Acoustic Combination Signal Transmitter can be mounted inside and outside your building and plays a crucial link of a fully functioning alarm chain. In the event of an alarm, the alarm sounder generates an extremely loud signal tone with over 110dB sound pressure.

In addition to the audible alarm, there is an optical alert from a red Xenon strobe light that is visible over long distances (1.17Hz flash frequency). The alarm sounder and the strobe light can be controlled separately.

The weatherproof aluminium housing (IP 34) of the combination signalling device is protected from tampering by a wall contact and a cover contact as well as by an additional internal grill. The siren and flash are supplied externally with 12V operating voltage. With a Xenon strobe, the maximum power consumption is 750mA, without strobe 350mA.


  • SG1650
  • Robust siren in aluminium housing
  • Extremely loud 110dB (A) @ 1 m
  • Siren and flash light can be controlled separately
  • Sabotage-monitored
  • 190 x 310 x 115mm (W x H x D)
  • 1.17Hz flashing frequency
  • Aluminium housing material
  • 4.08 power consumption
  • Red luminous color
  • Xenon illuminant
  • 55°C max. operating temperature
  • -25°C min. operating temperature
  • Indoors and outdoors installation
  • Tamper monitoring
  • IP34 protection class
  • 12V DC voltage supply
  • 340mA power consumption
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot