Sealey SG14 Underbody Coating Gun Air Operated

MPN
SG14
Brand
Sealey
EAN-13
5024209175579
Order Code
89-0510
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Accepts most popular types of 1L coating tins. Supplied with extended flexible nozzle for wax spraying cavities.
  • Professional coating gun suitable for automotive and general industrial applications.
  • Accepts most popular types of 1L coating tin.
  • Supplied with extended flexible nozzle for wax spraying cavities.
  • Air Inlet Size: 1/4""BSP.
  • Air Supply: 90psi(8cfm).
  • Model No. SG14
Type Coating gun
Air Consumption 8cfm
Air Inlet Size 1/4"BSP
Air Supply 90psi
Inlet 1/4in
Nett Weight 0.48kg
Noise Power/Pressure 90psi
Recommended Air Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot