Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SG12 Recirculating Sand Blasting Kit Extra Heavy-duty

Order Code:  

89-2666

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SG12  Copy to clipboard EAN-13: 5024209175562
 Report an error

Discontinued

Suitable for use in the bodyshop. The feathering action of this blaster makes it especially good for treating stone chips. Features a forced air powered recirculation system and is additionally fitted with a vacuum tube to increase suction power allowing gun to be used at an angle. Supplied with a set of rubber nozzles for sealing the gun head to the panel. Replacement nozzles are available.

Model NoSG12
Air Consumption:12-15cfm
Consumable Parts:SG10/ACC
Maximum Blast Diameter:Ø21mm
Nett Weight:2.01Kg
Operating Pressure:90-100psi

Type Sand blasting kit
Nozzle Diameter 21mm
Air Pressure 90 to 100psi
Lifetime Warranty No

Questions


*Question functionality currently disabled


26 April 2012 Question by: Rapid Customer | Product code: 89-2666
Q. Is this fitted with a male 1/4" BSP connector, as it appears to be in the illustration?
A. Thanks for your enquiry Allan. The manufacturer has confirmed that you are correct, this product is fitted with a 1/4 BSP connector.

Reviews


Be the first to submit a review