EMAS SFK1A-10 Float Switch

MPN
SFK1A-10
Brand
EMAS
Order Code
43-0023
Country of Origin
Turkey

Discontinued


The EMAS SKF1A 10m PVC Bulb Float Switch is easy to assemble with a feature to adjust the requested operation interval with weight.
There are different cable length options and this has a rating of IP68.


  • PVC cable type
  • Contact Material AgNi
  • Phase Number 1 Phase
  • Cable 10M
  • Feature with Standard Weight
Type Float Switch
Maximum Voltage 250V AC
Current Rating 6A
Cable Type PVC
Contact Material AgNi
Current (le) 6A
Electrical Lift (Min Qty) 10000
Feature with Standard Weight
Insulation Voltage 660V
Mechanical Life (Min Qty) 30000
Operating Temperature -15 to + 80
Phase Number 1 Phase
Product Level Control Float Switch
Serial SKF1A Series
Usage Category AC15

Trustpilot