Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic SF4B-H48(V2) Hand Protection Type Light Curtains 48 Beam

Panasonic SF4B-H48(V2) Hand Protection Type Light Curtains 48 Beam

Order Code:  

49-3467

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: SF4B-H48(V2)  Copy to clipboard
 Report an error

Discontinued

This 48 beam advanced light curtain has a protective height of 950mm and is designed to be part of a hand protection safety system. The universal design can be used anywhere in the world and supports both PNP and NPN outputs in a single model. The unit has improved environmental resistance performance and enhanced operability and is equipped with a digital error indicator that makes it easy to diagnose problems.


  • Operating range 0.3 to 9m
  • Minimum sensing object Ø25mm
  • Beam spacing 20mm
  • Muting control function is built into light curtain and safety circuits are selectable
  • Unified response time simplifies setup
  • IP67 Protection
Type Light curtains
Sensing Range 0.3 to 9m

Reviews


Be the first to submit a review