Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Helix L61040 Set Square 260mm 45 Degree

Order Code:  

34-2670

  Copy to clipboard
Brand: Helix  Copy to clipboard MPN: X27348  Copy to clipboard UPC-12: 079252273487
  • Quickly find another product in this range by Type:

    260mm 45° Set square 260mm 60/30° Set square
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
156 in Stock, despatched same dayAdditional quantity lead time 14 days

Standard set squares with 45/45° angles.


  • Metric measuring scales along one edge
  • Length along longest edge: 260mm
  • Supplied singly
  • Helix type L61040 (45/45°)
Type 260mm 45° Set square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review