Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Riello SEP 1500 1500VA Sentinel Pro Online UPS

Order Code:  

90-2705

  Copy to clipboard
Brand: Riello  Copy to clipboard MPN: SEP 1500  Copy to clipboard
 Report an error

Discontinued

The Riello SEP 1500 1500VA Sentinel Pro Online UPS has evolved from the highly successful Dialog UPS series. The Riello SEP 1500 1500VA has a unique, modern design and improved electrical characteristics.

The Riello SEP 1500 1500VA uses on-line double conversion technology, resulting in the highest levels of reliability and maximum protection for critical loads such as servers, and IT and voice/data applications.

The front mimic panel has been entirely redesigned, adding an LCD display that shows the input and output voltages, and battery readings in addition to UPS operating status information. The inverter and the microprocessor control stage has been completely redesigned to provide increased efficiency and greater configuration options.


  • Filtered, stabilised and reliable voltage
  • Double conversion on-line technology
  • High overload capability (up to 150%)
  • Programmable auto-restart when mains power is restored
  • Battery start-up (cold start)
  • Power factor correction (UPS input power factor, close to 1)
  • Wide input voltage range (from 140V to 276V) without battery intervention
  • Runtime extension to several hours
  • Fully configurable using UPS tools configuration software
  • Highly reliable batteries (automatic and manually activated battery test)
  • High level of UPS reliability (total microprocessor control)
  • Low impact on the mains (sinusoidal absorption)
  • Input protection with resettable fuse
  • Advanced communication
Type Uninterruptable
Input Voltage 240W
Output Voltage 1500V
Power Rating 1200W
Mounting Floor
Dimensions 422 x 235mm
Colour Black
Communication USB

Reviews


Be the first to submit a review