Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Riello SEP 1000 1000VA Sentinel Pro Online UPS

Order Code:  

90-2704

  Copy to clipboard
Brand: Riello  Copy to clipboard MPN: SEP 1000  Copy to clipboard
 Report an error

Discontinued

The Riello SEP 1000 1000VA Sentinel Pro Online UPS has evolved from the highly successful Dialog UPS series. The Riello SEP 1000 1000VA has a unique, modern design and improved electrical characteristics.

The Riello SEP 1000 1000VA uses on-line double conversion technology, resulting in the highest levels of reliability and maximum protection for critical loads such as servers, and IT and voice/data applications.

The front mimic panel has been entirely redesigned, adding an LCD display that shows the input and output voltages, and battery readings in addition to UPS operating status information. The inverter and the microprocessor control stage has been completely redesigned to provide increased efficiency and greater configuration options.


  • Filtered, stabilised and reliable voltage
  • Double conversion on-line technology
  • High overload capability (up to 150%)
  • Programmable auto-restart when mains power is restored
  • Battery start-up (cold start)
  • Power factor correction (UPS input power factor, close to 1)
  • Wide input voltage range (from 140V to 276V) without battery intervention
  • Runtime extension to several hours
  • Fully configurable using UPS tools configuration software
  • Highly reliable batteries (automatic and manually activated battery test)
  • High level of UPS reliability (total microprocessor control)
  • Low impact on the mains (sinusoidal absorption)
  • Input protection with resettable fuse
  • Advanced communication
Type Uninterruptable
Input Voltage 240V
Output Voltage 1000V
Power Rating 800W
Mounting Floor
Dimensions 422 x 235mm
Colour Black
Communication USB

Questions


*Question functionality currently disabled


15 June 2018 Question by: Rapid Customer | Product code: 90-2704
Q. Hi, I need this to protect an XRF spectrometer. The smart plug I have connected to it states the XRF only uses 51 watts when not in use and left on. How long would this keep it running in the event of a power cut please? It has to be left on 24-7. The manufacturer has told me any 1000VA 'Online' UPS will be fine. Thank you.
A. Hi Scott, thank you for your question. This is not specified unfortunately. The time would be long enough to enable a user to finish saving files and shut down a computer safely in the event that the power fails. This is not intended to run as alternative power.

Reviews


Be the first to submit a review