Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stabilo Sensor 189 Fineliner Wallet of 4

Order Code:  

34-9038

  Copy to clipboard
Brand: Stabilo  Copy to clipboard MPN: 189/4  Copy to clipboard EAN-13: 4006381109086
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 3 weeks

High quality Stabilo fineliner pens with attractive aluminium look.


  • Metal-encased tip withstands writing pressure
  • Well suited for use with a ruler
  • Fine (0.3mm) tip widths
  • Black, blue, red and green
  • Supplied in assorted wallets of 4
Type Fine tip
Colour Various
Quantity 4

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Anna - 09 July 2010
Very easy to write with and gives a lovely finish. It is a shame the nib wears down so quickly though.