Permanent double-sided self-adhesive foam pads.
- Use for joining or mounting wood, ceramic, metal and most plastics
- Ideal for permanent mounting of hooks, name plates, signs and display work, model building, hobby and craft work
- Overlapping backing paper for easy release of pad
- Pad size 12 x 25mm, approx. 2mm thick
- Supplied in packs of 140
Type |
Foam pad |
Dimensions |
25 x 12mm |
Quantity |
140 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In