Rapid Self Adhesive Wiggly Eyes, Black, Assorted Sizes - Pack of 100

Order Code:

06-8296

Brand: Rapid MPN: CT1361 EAN-13: 5014337013614
  • Country of Origin: China
  • View All

Discontinued


Black and white plastic moving eyes with flat backs.


  • Add fun and character to your animal, people and monster designs
  • Self adhesive
  • Assorted sizes - 15mm, 12mm, 10mm and 8mm
  • Supplied in packs of 100
Type Eyes
Material Plastic
Pack Quantity 100

Questions

*Question functionality currently disabled
Tuesday, March 12, 2019 | Question by: Rapid Customer | Product code: 06-8296
Q. I would be grateful if you would tell me the size range of the self adhesive eyes - product code 068296. It would also be helpful if you would confirm or deny that the eyes, product code 068298 are self adhesive. Kind regards, Peter Klenk
A. Hi Peter, thank you for your question. 06-8296 includes 15mm, 12mm, 10mm and 8mm. With regards to 06-8298 these are not self adhesive and the sizes are the same as 06-8296 plus an oval shape 20mm.

Trustpilot