Sealey SEKC100 Electronic Key Cabinet 100 Key Capacity

MPN
SEKC100
Brand
Sealey
EAN-13
5051747622364
Order Code
89-8052
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £167.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty construction with twin locking bolts. Simple to operate electronic keypad accepts numbers of between 3 and 8-digits, giving millions of combinations. Three LEDs show security, power and operating status. Also supplied with two keys for manual override should batteries fail. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Includes two mounting screws and wall plugs. Batteries not included.
  • Heavy-duty construction with twin locking bolts.
  • Simple to operate electronic keypad accepts numbers of between 3 and 8-digits, giving millions of combinations.
  • Three LEDs show security, power and operating status.
  • Also supplied with two keys for manual override should batteries fail.
  • Numbered, colour-coded hook bars are adjustable to suit varying key sizes.
  • Includes two mounting screws and wall plugs.
  • Batteries not included.
  • Size (W x D x H): 400 x 120 x 550mm.
  • Model No. SEKC100
Type Electronic cabinet
Key Capacity 100
Lifetime Warranty No
Locking Mechanism Combination
Nett Weight 16.83kg
Overall Size (W x D x H) 400 x 120 x 550mm

Reviews

Be the first to submit a review

Trustpilot