Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey SEGS5 Gun Cabinet with Ammo Box & Electronic Lock 5 Gun Capacity

Order Code:  

89-8125

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SEGS5 Copy to clipboard EAN-13: 5051747626638
 Report an error

Discontinued

Powder coated paint finish to prevent corrosion. Cabinet door is evenly locked by five 25mm locking bolts, one top, one bottom and three along the side. Side walls and floor are carpeted to protect guns from damage when putting away or taking out of the cabinet. Cabinet includes a set of securing bolts with rear and bottom holes for fixing to the wall and floor. Features electronic keypad lock or can be opened manually with the override keys provided and two small keys for locking the internal ammunition safe. Manufactured in accordance with BS 7558:1992.

Model NoSEGS5
External Dimensions (W x D x H):350 x 340 x 1450mm
Gun Capacity:5 (Max. 1260mm)
Internal Dimensions (W x D x H):345 x 270 x 1260mm
Nett Weight:51.52Kg

Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot