Seeed 102010027 BeagleBone Green 512MB RAM 4GB Flash Memory

MPN
102010027
Brand
Seeed Studio
UPC-12
841454100409
Order Code
75-0388
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.69 £43.91
5+ £44.37 £43.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 months

The BeagleBone Green from Seeed Studio features two Grove connectors to take advantage of Seeed's extensive collection of add-on boards. This new board is just like the BeagleBone Black except the HDMI connector has been removed and the two Grove connectors have been added. It is based around a 1GHz A8 processor with 512Mbytes of RAM, 4Gbytes of Flash, a 3D graphics accelerator, a floating point accelerator, 2 x 32-bit microcontrollers, USB host and client, wired Ethernet and 2 x 46 pin connectors for access to all the IO and other signals. The BeagleBone Green is pin-compatible with BBB capes (add-on boards) and is also software compatible.


  • Features 2 x Grove connectors for expansion
  • Pin compatible with BeagleBone Black add-on boards
  • Software compatible with the BeagleBone Black

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type MCU board

Reviews

Be the first to submit a review

Trustpilot