Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Seeed 101020004 Grove - Switch(P)

Order Code:  

75-1054

  Copy to clipboard
Brand: Seeed Studio  Copy to clipboard MPN: 101020004 Copy to clipboard
  • Quickly find another product in this range by Type:

    Grove - 5-way Switch Grove - 6-Position DIP Switch Grove - Mech Keycap Grove - Switch (P) Grove - Tilt Switch
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.76
10+ £2.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks
Seeed 101020004 Grove - Switch(P) is to toggle the switch handle to make the circuit on or off, so as to achieve the purpose of switching the circuit. It features that flexible operation which gives a stable and reliable performance and is generally used in low-voltage circuits.
  • Easy to use with a simple connection.
  • The product ensures "Plug and Play" and could be versatile for various applications.
  • Compatible with Arduino and Raspberry pi, or other development boards that can use the grove interface.
  • Dimensions: 20mm x20mm x9mm
  • Weight: G.W 8g
  • Battery: Exclude
  • Input Voltage: 3.3V / 5V
  • Electrical Life: 10,000 cycles
  • Operation Force: 200 ± 50gf
  • Operation Temperature: -20℃ to +80℃
Type Grove - Switch (P)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review