Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SECS00 Electronic Combination Security Safe 310 x 200 x 200mm

Order Code:  

89-8062

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SECS00  Copy to clipboard EAN-13: 5051747624153
 Report an error
Qty Unit Price (Ex VAT)
1+ £59.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 28/04/2024

Heavy-duty construction with twin locking bolts. Simple to operate electronic keypad accepts numbers between three and eight digits, giving millions of combinations. Three LEDs show security, power and operating status. Also supplied with two keys for manual override should batteries fail. Includes mounting screws and wall plugs. Batteries not included.

Model NoSECS00
External Dimensions (W x D x H):310 x 200 x 200mm
Internal Dimensions (W x D x H):306 x 182 x 196mm
Nett Weight:6.48Kg
Shelf Quantity:0
Slot Size (W x H):n/a
Thickness Wall/Door:2/4mm

Type Electronic combination safe
Width 310mm
Depth 200mm
Height 200mm
Material Steel
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review