Christmas Opening Hours and Delivery Dates here

Sealey SP3810D Walldrive® Socket 10mm Deep 3/8"sq Drive Fully Polished

Order Code:

89-6342

Brand: Sealey MPN: SP3810D EAN-13: 5051747360501
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP3810D
Depth:Deep
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.05Kg
Size:10mm

Type WallDrive®
Socket Size 10mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, October 28, 2013 | Question by: Rapid Customer | Product code: 89-6342
Q. What is the overall lengh please
A. Hi Caroline. Thank you for your question. The overall length of this socket is approximately 62mm.

Reviews

Be the first to submit a review

Trustpilot