Christmas Opening Hours and Delivery Dates here

Sealey AK968 Ratchet Wrench Cranked Handle 1/2"sq Drive

Order Code:

89-1366

Brand: Sealey MPN: AK968 EAN-13: 5024209616874
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £24.00 £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Ergonomically designed, Chrome Vanadium steel, reversible ratchet wrench with offset handle and anti-slip grip. Hardened, tempered with polished chrome finish. Features ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas, quick release with spring-ball socket retention and flip reverse.

Model NoAK968
Drive:1/2"Sq
Length:255mm
Nett Weight:0.55Kg
Ratchet:72-Tooth
Replacement Parts:AK968.V3.RK - Repair Kit for AK968 1/2"Sq Drive

Type Cranked handle
Drive Size 1/2in
Length 255mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot