Christmas Opening Hours and Delivery Dates here

Sealey AK8958 Socket Set 221pc 1/4", 3/8" & 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7536

Brand: Sealey MPN: AK8958 EAN-13: 5051747527355
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Deluxe professional socket set with heat treated, mirror polished Chrome Vanadium steel sockets. Covers sizes from 4 to 32mm.

Includes 48-tooth gear-to-gear comfort grip ratchet handles, spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, combination spanners, bits, hex keys and accessories. Supplied in tough, durable carry-case. Contents: 1/4"Sq Drive Standard Sockets; 4-14mm, 1/4"Sq Drive Deep Sockets; 4-10mm, 1/4"Sq Drive Female TRX-Star* Sockets; E4-E8, 1/4"Sq Drive Socket Bits, 1/4" Hex Adaptor, 3/8"Sq Drive Standard Sockets; 8-22mm, 3/8"Sq Drive Deep Sockets; 10-15mm, 3/8"Sq Drive Female TRX-Star* Sockets; E10-E15, 1/2"Sq Drive Standard Sockets; 15-32mm, 1/2"Sq Drive Deep Sockets; 16-24mm, 1/2"Sq Drive Female TRX-Star* Sockets; E20-E24, 1/2"Sq Drive Spark Plug Sockets; 1/4", 3/8" & 1/2"Sq Drive Accessories, Combination Spanners; 8-19mm, 6mm Hex Stock Bits; 8mm Hex Stock Bits; 6mm Hex Bit Driver, Hex Keys - 1.27-5mm


  • Deluxe professional socket set with heat treated, mirror polished Chrome Vanadium steel sockets.
  • Covers sizes from 4 to 32mm.
  • Includes 48-tooth gear-to-gear comfort grip ratchet handles, spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, combination spanners, bits, hex keys and accessories.
  • Supplied in tough, durable carry-case.

Trustpilot