Christmas Opening Hours and Delivery Dates here

Sealey AK7955 Socket Set 171pc 1/4", 3/8" & 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7526

Brand: Sealey MPN: AK7955 EAN-13: 5051747693593
  • Country of Origin: China
  • View All

Discontinued


Deluxe professional socket set with hardened and heat treated Chrome Vanadium steel sockets. Fully polished with a mirror finish. Covers sizes from 4 to 32mm. Includes comfort grip ratchet wrenches, spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, hex keys, bits, spinner handle and accessories. Supplied in tough, durable storage case. Contents: 1/4"Sq Drive Standard Sockets; 4-14mm, 1/4"Sq Drive Deep Sockets; 4-10mm, 1/4"Sq Drive Female TRX-Star* Sockets; E4-E8, 1/4"Sq Drive Socket Bits, 1/4"Sq Drive Extension Bars; 50, 100mm, 1/4"Sq Drive Ratchet Wrench, 3/8"Sq Drive Standard Sockets; 10-19mm, 3/8"Sq Drive Deep Sockets; 10-15mm, 3/8"Sq Drive Spark Plug Socket, 3/8"Sq Drive Female TRX-Star* Sockets; E10-E18, 3/8"Sq Drive Extension Bar, 3/8"Sq Drive Ratchet Wrench, 1/2"Sq Drive Standard Sockets; 10-32mm, 1/2"Sq Drive Deep Sockets; 16-22mm, 1/2"Sq Drive Female TRX-Star* Sockets; E20, E24, 1/2"Sq Drive Spark Plug Sockets, 1/2"Sq Drive Extension Bars; 125, 250mm, 1/2"Sq Drive Ratchet Wrench, 1/4", 3/8" & 1/2"Sq Drive Accessories, 6mm Hex Stock Bits; 8mm Hex Stock Bits; Spinner Handle, Hex Keys; 1.27-5mm.

Model NoAK7955
Drive:1/4", 3/8" & 1/2"Sq
Contents:
Standard Sockets:1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
Deep Sockets:1/4"Sq Drive; 4, 5, 6, 7, 8, 9, 10mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15mm, 1/2"Sq Drive; 16, 17, 18, 19, 22mm
Female TRX-Star* Sockets:1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, E18, 1/2"Sq Drive; E20, E24
Socket Bits:1/4"Sq Drive; Slotted - 4, 5.5, 6.5, 7mm, Phillips - #0, #1, #2, Pozi - #0, #1, #2, TRX-Star* - T8, T9, T10, T15, T20, T25, T27, T30, Security TRX-Star*; T8H, T9H, T10H, T15H, T20H, T25H, T27H, T30H, Hex- 3, 4, 5, 6mm
Accessories:1/4"Sq Drive; Extension Bars - 50, 100mm, 48-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench, Universal Joint, Sliding T-Bar, Spinner Handle, 1/4" Hex Adaptor, 3/8"Sq Drive; Extension Bar; 125mm, Spark Plug Socket; 18mm, 48-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench, Universal Joint, 8mm Hex Adaptor, 1/2"Sq Drive; Extension Bars - 125, 250mm, Spark Plug Sockets; 16, 21mm, Flip Reverse Ratchet Wrench, Universal Joint, 8mm Hex Adaptor, T-Bar Adaptor
Hex Bits:1/4" Hex Bits; TRX-Star* - T5, T6, T7, Security TRX-Star* - T7H, Security TRX-TS* - TS10H, TS15H, TS20H, TS25H, TS27H, TS30H, TS40H, TS45H, Spline - M5, M6, M8, Ribe - M5, M6, M7, M8, M9, 8mm Hex Bits; Slotted - 8, 10, 12mm, Phillips - #3, #4, Pozi - #3, #4, TRX-Star* - T40, T45, T50, T55, T60, T70, Security TRX-Star* - T40H, T45H, T50H, T55H, T60H, T70H, Hex - 7, 8, 10, 12, 14mm
Hex Keys:1.27, 1.5, 2, 2.5, 3, 4, 5mm
Nett Weight:8.69Kg

Type WallDrive®
Drive Size 1/4, 3/8, 1/2in
Number of Pieces 171
Lifetime Warranty Yes

Trustpilot