Christmas Opening Hours and Delivery Dates here

Sealey AK7953 Socket Set 28pc 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7821

Brand: Sealey MPN: AK7953 EAN-13: 5051747604650
  • Country of Origin: Taiwan
  • View All

Discontinued


Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Covers sizes from 8 to 32mm. Features 72-tooth gear-to-gear flip reverse comfort grip ratchet wrench with push-button quick release, extension bars, spark plug sockets, universal joint and T-bar adaptor. Includes contents map displayed inside the lid. Supplied in storage case.

Model NoAK7953
Drive:1/2"Sq
Contents:Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 125, 250mm, 1/2"Sq Drive 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 3/8"Sq Drive - 1/2"Sq Drive Male Adaptor
Nett Weight:4.01Kg

Type WallDrive®
Drive Size 1/2in
Number of Pieces 28
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 32mm
Socket Type Metric

Trustpilot