Christmas Opening Hours and Delivery Dates here

Sealey AK7952 Socket Set 38pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7762

Brand: Sealey MPN: AK7952 EAN-13: 5051747604636
  • Country of Origin: Taiwan
  • View All

Discontinued


Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Standard sockets cover sizes from 6 to 24mm and deep sockets from 8 to 19mm. Features 72-tooth gear-to-gear flip reverse comfort grip ratchet wrench with push-button quick release, extension bars, spark plug sockets, universal joint and T-bar adaptor. Includes contents map displayed inside the lid. Supplied in storage case.

Model NoAK7952
Drive:3/8"Sq
Contents:Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24mm, Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 75, 150mm, 3/8"Sq Drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor
Nett Weight:3.31Kg

Type WallDrive®
Drive Size 3/8in
Number of Pieces 38
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 6 to 24mm
Socket Type Metric

Trustpilot