Christmas Opening Hours and Delivery Dates here

Sealey AK7951 Socket & Spanner Set 44pc 3/8"Sq Drive Metric

Order Code:

89-7538

Brand: Sealey MPN: AK7951 EAN-13: 5051747526426
  • Country of Origin:
  • View All

Discontinued


Heat treated, drop-forged Chrome Vanadium steel socket and spanner set with a fully polished mirror finish. Sockets cover sizes from 8 to 22mm and spanners from 8 to 19mm. Includes 72-tooth gear-to-gear flip reverse comfort grip ratchet handle with push button quick release, 150mm extension bar, universal joint, driver bits, T-bar adaptor and spark plug sockets. Supplied in carry-case.


  • Heat treated, drop-forged Chrome Vanadium steel socket and spanner set with a fully polished mirror finish.
  • Sockets cover sizes from 8 to 22mm and spanners from 8 to 19mm.
  • Includes 72-tooth gear-to-gear flip reverse comfort grip ratchet handle with push button quick release, 150mm extension bar, universal joint, driver bits, T-bar adaptor and spark plug sockets.
  • Supplied in carry-case.
Type Spanner
Number of Pieces 44
Material Chrome Vanadium Steel
Measurement 8 to 22mm
Socket Type Metric

Trustpilot