Christmas Opening Hours and Delivery Dates here

Sealey AK7950 Socket Set 32pc 1/4"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7820

Brand: Sealey MPN: AK7950 EAN-13: 5051747604643
  • Country of Origin: Taiwan
  • View All

Discontinued


Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Covers sizes from 4 to 14mm in both standard and deep. Features 72-tooth gear-to-gear flip reverse comfort grip ratchet wrench with push-button quick release, extension bars, spinner handle, universal joint and T-bar adaptor. Includes contents map displayed inside the lid. Supplied in storage case.

Model NoAK7950
Drive:1/4"Sq
Contents:Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 75, 150mm, 1/4"Sq Drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Spinner Handle, Universal Joint, 3/8"Sq Drive - 1/4"Sq Drive Male Adaptor
Nett Weight:1.26Kg

Type Metric
Drive Size 1/4in
Number of Pieces 32
Lifetime Warranty Yes

Trustpilot