Christmas Opening Hours and Delivery Dates here

Sealey AK70619 Socket Set 19pc 1/2"Sq Drive Total Drive®

Order Code:

89-8039

Brand: Sealey MPN: AK70619 EAN-13: 5051747625891
  • Country of Origin: Taiwan
  • View All

Discontinued


Hardened and heat treated Chrome Vanadium steel Total Drive® sockets with a fully polished mirror finish. All are suitable for Spline, Metric Hex and Metric Bi-Hex and many are equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Includes knurled ring for extra grip with greasy fingers. Supplied in storage case.

Model NoAK70619
Depth:Standard
Drive:1/2"Sq
Quantity of Sockets:19
Sizes:8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
Nett Weight:1.90Kg

Type TotalDrive®
Drive Size 1/2in
Number of Pieces 19
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 32mm
Socket Type Various

Trustpilot