Sealey AK706 Spline Socket and Bit Set 42pc 1/2"sq Drive Total Drive

Order Code:

89-3831

Brand: Sealey MPN: AK706 EAN-13: 5024209711258
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Includes contents map displayed inside the lid. Set also includes a range of hex, spline and TRX-Star* bits, extension bars, 3/8"(F)-1/2"(M)Sq drive T-bar adaptor, bit holder, universal joint and 1/2"Sq drive quick release, gear-to-gear flip reverse ratchet wrench. Supplied in storage case.

Model NoAK706
Depth:Standard
Drive:1/2"Sq
Contents:1/2"Sq Drive Total Drive® Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm, 10mm Hex Bits; TRX-Star* - T20, T25, T27, T30, T40, T45, T50, T55, Spline - M5, M6, M8, M10, M12, Hex - 5, 6, 7, 8, 10, 12mm, 1/2"Sq Drive(F)-10mm Hex(F) Bit Adaptor, Extension Bars; 125, 250mm, 3/8"(F)-1/2"(M)Sq Drive T-Bar Adaptor, Universal Joint, 1/2"Sq Drive Quick Release Gear-to-Gear Flip Reverse Ratchet Wrench
Nett Weight:3.98Kg

Type Spline sockets
Drive Size 1/2in
Number of Pieces 42
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 32mm
Socket Type Various

Trustpilot