Christmas Opening Hours and Delivery Dates here

Sealey AK69813 Spline Socket Set 13pc 1/4"sq Drive Total Drive

Order Code:

89-3821

Brand: Sealey MPN: AK69813 EAN-13: 5024209726245
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £12.76 £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel Total Drive® sockets, hardened and heat treated for strength with a fully polished mirror finish for resistance to corrosion. Can be used on a wide range of fasteners. All are suitable for Spline, Metric Hex and Bi-Hex, with many also equivalent to TRX-Star*, Whitworth, Imperial Hex and Imperial Bi-Hex. Knurled ring for extra grip with greasy fingers. Supplied on rail.

Model NoAK69813
Configuration:Total Drive®
Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
Depth:Standard
Nett Weight:0.23Kg
Qty:13
Type:1/4"Sq Drive

Type Metric
Drive Size 1/4in
Number of Pieces 13
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot