Christmas Opening Hours and Delivery Dates here

Sealey AK66483 Ratchet Wrench and Socket Rail Set 27pc 1/2"sq Drive

Order Code:

89-6664

Brand: Sealey MPN: AK66483 EAN-13: 5051747441378
  • Country of Origin: Taiwan
  • View All

Discontinued


Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium sockets. Slim style contoured handle 48-tooth gear-to-gear ratchet wrench with flip reverse and quick release mechanism. Supplied in storage tray.

Model NoAK66483
Contents:1/2"Sq Drive; Standard Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail (x2), 1/2"Sq Drive 48-Tooth Gear-to-Gear Ratchet Wrench
Nett Weight:3.37Kg

Type Ratchet set
Drive Size 1/2in
Number of Pieces 27
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Trustpilot