Christmas Opening Hours and Delivery Dates here

Sealey AK661S Stubby Ratchet Wrench 3/8"sq Drive Pear Head Flip Reverse

Order Code:

89-3783

Brand: Sealey MPN: AK661S EAN-13: 5024209716109
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench with a fully polished mirror finish. Contoured handle, for comfort and grip. Pear-head with flip reverse and quick release. Stubby configuration gives improved access in confined spaces.

Model NoAK661S
Drive:3/8"Sq
Length:120mm
Nett Weight:0.19Kg
Ratchet:48-Tooth
Replacement Parts:AK661S.RK - Repair Kit for AK661S 3/8"Sq Drive

Type Stubby
Drive Size 3/8in
Length 120mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot