Christmas Opening Hours and Delivery Dates here

Sealey AK661L Ratchet Wrench Long Pattern 300mm 3/8"sq Drive Pear Head Flip Rev

Order Code:

89-1214

Brand: Sealey MPN: AK661L EAN-13: 5024209674003
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style, contoured handle with pear-head design. Features include flip reverse and socket quick release mechanism.

Model NoAK661L
Drive:3/8"Sq
Length:300mm
Nett Weight:0.38Kg
Ratchet:48-Tooth
Replacement Parts:AK661.V2.RK - Repair Kit for AK661, AK661L & AK8947 3/8"Sq Drive

Type Long handle ratchet
Drive Size 3/8in
Length 300mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot