Christmas Opening Hours and Delivery Dates here

Sealey AK6219 Hex Socket Bit Set 1/4" and 3/8"sq Drive 16pc

Order Code:

89-6169

Brand: Sealey MPN: AK6219 EAN-13: 5051747354395
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £34.93 £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets heat treated and chrome plated for resistance to corrosion. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.

Model NoAK6219
Contents:1/4"Sq Drive (38 & 75mm); 3, 4, 5, 6mm, 3/8"Sq Drive (48 & 95mm); 7, 8, 9, 10mm
Maximum Length:95mm
Minimum Length:38mm
Nett Weight:0.65Kg

Type Hex bit set
Drive Size 6.3/10mm
Number of Pieces 16
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Quantity 16
Spanner size 3 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot