Christmas Opening Hours and Delivery Dates here

Sealey AK6217 Hex Socket Bit Set 3/4"sq Drive 6pc

Order Code:

89-5558

Brand: Sealey MPN: AK6217 EAN-13: 5054630278389
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £71.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

One-piece Chrome Molybdenum steel sockets. Satin finish gives added corrosion resistance. Supplied in steel storage case.

Model NoAK6217
Contents:3/4"Sq Drive 60mm Hex Socket Bits; 14, 17, 19, 21, 22, 23mm
Drive:3/4"Sq
Maximum Length:60mm
Minimum Length:60mm
Nett Weight:2.37Kg

Drive Size 3/4in
Number of Pieces 6
Lifetime Warranty Yes
Material Chrome molybdenum steel
Measurement 14 to 23mm
Socket Type Hex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot