Christmas Opening Hours and Delivery Dates here

Sealey AK6215 Spline Socket Bit Set 10pc 1/2"sq Drive

Order Code:

89-1166

Brand: Sealey MPN: AK6215 EAN-13: 5024209672498
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £31.00 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel 1/2"Sq drive sockets with S2 steel spline bits. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.

Model NoAK6215
Contents:1/2"Sq Drive; Length 55mm - M5, M6, M8, M10, M12, Length 100mm - M5, M6, M8, Length 120mm - M10, M12
Drive:1/2"Sq
Nett Weight:0.98Kg

Type Spline sockets
Drive Size 1/2in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5 to 12mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot