Christmas Opening Hours and Delivery Dates here

Sealey AK6210 Trx-star Bit and Holder Set 9pc

Order Code:

89-1162

Brand: Sealey MPN: AK6210 EAN-13: 5024209038843
  • Country of Origin: China
  • View All

Discontinued


Forged Chrome Vanadium steel drive adaptors with spring-ball bit retention. S2 Steel TRX-Star* bits. Sockets heat treated and chrome plated for corrosion resistance. Supplied in steel storage case.

Model NoAK6210
Contents:TRX-Star* Bits x 30mm; T20, T25, T30, T40, T45, T50, T55, Bit Adaptors; 3/8"Sq Drive x 10mm Hex, 1/2"Sq Drive x 10mm Hex
Drive:3/8" & 1/2"Sq
Nett Weight:0.38Kg

Type TRX-Star bit set
Drive Size 3/8, 1/2in
Number of Pieces 9
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot