Christmas Opening Hours and Delivery Dates here

Sealey AK6198 TRX-Star* Socket, Bit & Spanner Set 35pc 3/8"Sq Drive

Order Code:

89-8621

Brand: Sealey MPN: AK6198 EAN-13: 5051747693319
  • Country of Origin: Taiwan
  • View All

Discontinued


Comprehensive range of Chrome Vanadium steel spanners, sockets and S2 steel TRX-Star* bits. Fully polished for corrosion resistance. Knurled ring on sockets for extra grip with greasy fingers. Supplied in storage case.

Model NoAK6198
Contents:3/8"Sq Drive Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, 3/8"Sq Drive Sockets; E4, E5, E6, E7, E8, E10, E11, E12, E14, E16, E18, E20, Spanners; E6 x E8, E10 x E12, E14 x E18, E20 x E24, Bits; T10H, T15H, T20H, T25H, T27H, T30H, T40H, 3/8"Sq Drive x 1/4"Hex Adaptor
Drive:3/8"Sq
Nett Weight:1.55Kg

Type Spanner
Drive Size 3/8in
Number of Pieces 35
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Socket Type Torx

Trustpilot