Christmas Opening Hours and Delivery Dates here

Sealey AK5763 Ratchet Wrench 1/2"sq Drive 72 Tooth

Order Code:

89-1096

Brand: Sealey MPN: AK5763 EAN-13: 5024209601382
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel ratchet wrench. Hardened, tempered and satin chrome finished. Ultra-smooth ratchet action with 72 teeth. Twist-reverse, quick release with spring-ball socket retention. Fitted with comfortable rubber grip handle.

Model NoAK5763
Drive:1/2"Sq
Length:250mm
Nett Weight:0.49Kg
Ratchet:72-Tooth

Type 72-tooth
Drive Size 1/2in
Length 250mm
Lifetime Warranty Yes

Trustpilot