Christmas Opening Hours and Delivery Dates here

Sealey AK5762 Ratchet Wrench 3/8"sq Drive 72 Tooth

Order Code:

89-1095

Brand: Sealey MPN: AK5762 EAN-13: 5024209601375
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel ratchet wrench. Hardened, tempered and satin chrome finished. Ultra-smooth ratchet action with 72 teeth. Twist-reverse, quick release with spring-ball socket retention. Fitted with comfortable rubber grip handle.

Model NoAK5762
Drive:3/8"Sq
Length:195mm
Nett Weight:0.22Kg
Ratchet:72-Tooth
Replacement Parts:AK5762.RK - Repair Kit for AK5762 3/8"Sq Drive

Type 72-tooth
Drive Size 3/8in
Length 195mm
Lifetime Warranty Yes

Trustpilot