Christmas Opening Hours and Delivery Dates here

Sealey AK288D Multi-coloured Deep Socket Set 10pc 1/2"sq Drive Metric

Order Code:

89-3763

Brand: Sealey MPN: AK288D EAN-13: 5054630410437
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £36.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Multi-coloured Chrome Vanadium steel deep socket set. Hardened and tempered with chrome finish for corrosion resistance. All sockets include WallDrive® configuration giving 30% more torque handling power. Grips rounded fixings as well. Set supplied on socket rail and backed by lifetime guarantee.

Model NoAK288D
Configuration:6pt Multi-Coloured
Contents:13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail
Depth:Deep
Nett Weight:1.65Kg
Qty:10
Type:1/2"Sq Drive - Metric

Type WallDrive®
Drive Size 1/2in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 13 to 24mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot