Sealey AK2871 Socket Set Deep Walldrive 12pc 1/2"sq Drive Metric

Order Code:

89-0915

Brand: Sealey MPN: AK2871 EAN-13: 5024209318907
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel deep sockets. Hardened and tempered with half chrome, half satin finish for corrosion resistance. Knurled ring for extra grip with oily fingers. WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets. Handles rounded fixings as well. Supplied on socket rail.

Model NoAK2871
Configuration:6pt Socket
Contents:10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail
Depth:Deep
Nett Weight:1.86Kg
Qty:12
Type:1/2"Sq Drive - Metric

Type WallDrive®
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Trustpilot