Christmas Opening Hours and Delivery Dates here

Sealey AK2831 Socket Set Deep Walldrive 8pc 3/8"sq Drive Imperial

Order Code:

89-0912

Brand: Sealey MPN: AK2831 EAN-13: 5024209318877
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel deep sockets. Hardened and tempered with half chrome, half satin finish for corrosion resistance. Knurled ring for extra grip with oily fingers. WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets. Supplied on socket rail.

Model NoAK2831
Configuration:6pt Socket
Contents:5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", Socket Rail
Depth:Deep
Nett Weight:0.64Kg
Qty:8
Type:3/8"Sq Drive - Imperial

Type WallDrive®
Drive Size 3/8in
Number of Pieces 8
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5/16 to 3/4in
Socket Type Imperial

Trustpilot