Christmas Opening Hours and Delivery Dates here

Sealey AK2697 Socket Set 20pc 3/8" and 1/2"sq Drive Walldrive Metric

Order Code:

89-5868

Brand: Sealey MPN: AK2697 EAN-13: 5024209823968
  • Country of Origin:
  • View All

Discontinued


Set of 20 mirror finish standard WallDrive® sockets from Sealey in a range of metric sizes with either 3/8in or 1/2in square drive. Supplied on a socket rail and backed by a lifetime warranty.


  • Made from chrome vanadium steel, hardened and tempered with chrome finish for corrosion resistance
  • WallDrive® configuration gives 30% more torque handling power
  • Can handle rounded fixings as well
  • Manufacturer's part AK2697

Set includes the following sockets: 3/8in sq drive 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17 and 18mm; 1/2in sq drive 19, 21, 22, 24, 27, 30 and 32mm.
Type WallDrive®
Number of Pieces 20
Material Chrome Vanadium Steel

Trustpilot