Christmas Opening Hours and Delivery Dates here

Sealey AK2695 Socket Set 12pc 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-5866

Brand: Sealey MPN: AK2695 EAN-13: 5054511333619
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2025

Chrome Vanadium steel sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.


  • Chrome Vanadium steel sockets, hardened and tempered for added strength.
  • Fully polished chrome finish for corrosion resistance.
  • WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets.
  • Knurled ring for extra grip with oily fingers.
  • Sizes: 10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. AK2695
Type WallDrive®
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot