Christmas Opening Hours and Delivery Dates here

Sealey AK2692 Socket Set 13pc 1/4"Sq Drive Deep WallDrive® Metric

Order Code:

89-5863

Brand: Sealey MPN: AK2692 EAN-13: 5054511435559
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.


  • Chrome Vanadium steel sockets, hardened and tempered for added strength.
  • Fully polished chrome finish for corrosion resistance.
  • WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets.
  • Knurled ring for extra grip with oily fingers.
  • Sizes: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm.
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. AK2692
Type Metric
Drive Size 1/4in
Number of Pieces 13
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot