Christmas Opening Hours and Delivery Dates here

Sealey AK2673 Socket Set 11pc 3/8"sq Drive 12pt Deep Walldrive Af

Order Code:

89-5713

Brand: Sealey MPN: AK2673 EAN-13: 5051747359987
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2673
Configuration:12pt Socket
Contents:5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", Socket Rail
Depth:Deep
Nett Weight:1.11Kg
Qty:11
Type:3/8"Sq Drive - Imperial

Type WallDrive®
Drive Size 3/8in
Number of Pieces 11
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5/16 to 15/16in
Socket Type Imperial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot